- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 00-054007-06248-6
Description
+
Cable Ties Standard Locking Nylon 6/6 Natural 20mm 18N Bag
Search Keywords: 00054007062486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-06248-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:102 x 2.5 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.