help desk software

00-054007-06226-4

3M

Cable Tie - Standard - Nylon 6/6 - 190mm Length - 4.5 mm Width.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Tie - Standard - Nylon 6/6 - 190mm Length - 4.5 mm Width.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    00-054007-06226-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6/6
  • Dimension:
    190 x 4.5 mm
  • Color:
    Natural
  • Operating Temperature:
    0°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
98
3 Weeks can ship 12/12/25
Possible Replacement
Standard Cable Tie - 8 in - Natural.
In Stock:
99
Minimum Order:
139