- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 00054007022909
Description
+
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Case
Search Keywords: 00054007022909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007022909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40
$3.280
50
$2.260
100
$1.320
250
$0.663
500
$0.327
1,000
$0.310
2,500 +
$0.297
Click for Quote
Log in
to unlock special pricing