- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 00-054007-02283-1
Description
+
Bullet Terminal 14-16AWG F 25.9mm 4.57mm Tin Case
Search Keywords: 00054007022831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-02283-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.