help desk software
Image is representational - see mfr. specs

00054007018421

3M

Fork Terminal 14-16AWG Steel 17.78mm Nickel Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 14-16AWG Steel 17.78mm Nickel Case
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    00054007018421
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color:
    N/R
  • Body Material:
    Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
72
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
72
$1.7500
100
$0.5850
250
$0.4870
500
$0.2960
1,000
$0.1203
2,500
$0.1040
5,000
$0.0987
10,000 +
$0.0956
Click for Quote
Log in to unlock special pricing
Possible Replacement
Fork Terminal 14-16AWG Steel 17.78mm Nickel Case
In Stock:
900
Minimum Order:
1,000