- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00054007013426
Description
+
Ring Tongue Terminal 18-22AWG 25.65mm 8.63mm Tin Case
Search Keywords: 00054007013426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007013426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
46
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
46
$2.850
50
$1.440
100
$1.210
250
$0.661
500
$0.287
1,000
$0.272
2,500 +
$0.262
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 18-22AWG 25.65mm 8.63mm Tin Case
In Stock:
6
Minimum Order:
50