- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 00054007012153
3M
00054007012153
Fork Terminal 18-22AWG 21.33mm 7.62mm Tin Case
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 00054007012153 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
Supplier's Standard Package:
|
1000 |
| Color: | Dark Red |