- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00054007010692
Description
+
Ring Tongue Terminal 18-22AWG 23.36mm 7.87mm Tin Case
Search Keywords: 00054007010692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007010692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
36
$3.610
50
$2.530
100
$1.340
250
$0.730
500
$0.360
1,000
$0.341
2,500 +
$0.329
Click for Quote
Log in
to unlock special pricing