- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 00-051138-98107-5
Description
+
Crimp Terminal 18-22AWG PIN 22.86mm
Search Keywords: 00051138981075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-051138-98107-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
5 -
Type:Crimp Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
23
3 Weeks
can ship
6/1/26
Possible Replacement
The MNG18-47PX-A is a nylon-insulated pin terminal designed for terminating conductors ranging from 22 to 18 AWG.
In Stock:
1,321
Minimum Order:
100