- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 00-051135-35592-3
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords: 00051135355923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-051135-35592-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917290090
-
Supplier Standard Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:36.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
20
$6.310
25
$4.560
50
$2.670
100
$1.750
150
$0.872
500
$0.851
1,000 +
$0.830
Click for Quote
Log in
to unlock special pricing