- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 00-051135-35562-6
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords: 00051135355626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-051135-35562-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:36.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$127.34
10
$25.78
25
$23.94
50
$22.34
100 +
$20.95
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Heat Shrink Tubing ST Polyolefin Black Thin
In Stock:
2,900
Minimum Order:
300