- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 00051128613474
Description
+
Scotchcast™ Electrical Insulating Resin - Heat Cure - 3.1 oz - Black.
Search Keywords: 00051128613474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128613474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$39.71
5
$35.44
10
$35.35
25
$33.38
50
$31.55
100
$31.47
250 +
$30.31
Click for Quote
Log in
to unlock special pricing
Possible Replacement
3M™ Scotchcast™ Electrical Insulating Resin 4N-A - 3.1 oz
In Stock:
20
Minimum Order:
1