- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 00051128600030
Description
+
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Bag
Search Keywords: 00051128600030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128600030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$31.13
10
$16.49
25
$6.94
50
$6.65
100
$6.37
250
$6.21
500
$6.05
1,000 +
$5.90
Click for Quote
Log in
to unlock special pricing