- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 00051128591666
Description
+
Scotchcast™ Flame-Retardant Compound - Non-Urethane - 2-part Compound - 213 grams.
Search Keywords: 00051128591666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128591666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$112.57
5
$28.46
10
$26.26
25
$25.11
50
$24.05
100
$22.46
250 +
$21.88
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Scotchcast - 2 Part Flame Retardant Resin Kit - 213g (7.5oz) Pouch
In Stock:
636
Minimum Order:
1