- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 00-051128-58845-1
3M
00-051128-58845-1
Crimp Terminal 18-22AWG PIN 22.86mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-051128-58845-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
100 -
Type:Crimp Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A