- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 00051128587744
3M
00051128587744
Quick Disconnect Terminal 14-16AWG M 28.7mm 11.43mm Tin Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Quick Disconnect Terminal 14-16AWG M 28.7mm 11.43mm Tin Bulk
Search Keywords: 00051128587744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128587744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 00051128587744 discontinued?
Yes, 00051128587744 from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 00051128587744 RoHS compliant?
Yes, 00051128587744 is RoHS compliant.
What is the lead time for 00051128587744?
The standard lead time for 00051128587744 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.