- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 00051128587355
Description
+
Fork Terminal 18-22AWG 22.86mm 8.63mm Case
Search Keywords: 00051128587355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128587355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
27
$4.240
50
$2.620
100
$1.560
250
$0.609
500
$0.567
1,000
$0.536
2,500 +
$0.498
Click for Quote
Log in
to unlock special pricing