- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00051128587102
Description
+
Ring Tongue Terminal 14-16AWG 18.79mm 7.87mm Tin Case
Search Keywords: 00051128587102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128587102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
37
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
37
$1.670
50
$1.160
100
$0.631
250
$0.371
500
$0.355
1,000
$0.336
2,500 +
$0.323
Click for Quote
Log in
to unlock special pricing