- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 00051128586716
Description
+
Quick Disconnect Terminal 14-16AWG F 22.09mm 6.35mm
Search Keywords: 00051128586716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128586716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
24
$5.420
50
$2.650
100
$1.700
250
$0.704
500
$0.651
1,000
$0.609
2,500 +
$0.567
Click for Quote
Log in
to unlock special pricing