- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 00-051128-57261-0
Description
+
Tape - Electrical Insulation - Polyester Film - 25.4 mm - 1 " - 9.144 m - 30 ft.
Search Keywords: 00051128572610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-051128-57261-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920992000
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$108.16
6
$71.66
12
$53.75
18
$50.16
24 +
$49.16
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Tapes Electrical Tape Blue Gray 34000V/mil Silicone 9m
In Stock:
51
Minimum Order:
1