- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 98-1100-0918-4
98-1100-0918-4
3M Touch Systems / TES
Touch Screen Sensor - 55" diagonal 16:9 - 32K x 32K resolution
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Touch Screen Sensor - 55" diagonal 16:9 - 32K x 32K resolution
Search Keywords: 98110009184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Touch Systems / TES
-
Part No:98-1100-0918-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$910.66
2
$899.28
5 +
$888.17
Click for Quote
Log in
to unlock special pricing