- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Touch Screens ›
- 98-0003-3231-6
3M Touch Systems / TES
98-0003-3231-6
Touch Screen Capacitive USB 13.18in 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Touch Systems / TES |
| Part No: | 98-0003-3231-6 |
| Alias/AKA: | 17-8041-227 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| LCD Size: | 13.18 in |
| Active Area: | 203.71x265.68 mm |
| Dimension: | 279.4 x 215.9 mm |
| Cable Interface: | USB |
| Touch Technology: | Capacitive |
-
This product is discontinued, but still in stock.