- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Touch Screens ›
- 98-0003-3157-3
3M Touch Systems / TES
98-0003-3157-3
Touch Screen USB 19.75in 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Touch Screen USB 19.75in 5-Pin
Search Keywords: 98000331573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Touch Systems / TES
-
Part No:98-0003-3157-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
LCD Size:19.75 in
-
Active Area:368.02x296.85 mm
-
Dimension:402.69 x 328.5 mm
-
Input Type:N/A
-
Cable Interface:USB
-
Touch Technology:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 98-0003-3157-3 discontinued?
Yes, 98-0003-3157-3 from 3M Touch Systems / Tes is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 98-0003-3157-3 RoHS compliant?
Yes, 98-0003-3157-3 is RoHS compliant.
What is the lead time for 98-0003-3157-3?
The standard lead time for 98-0003-3157-3 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
75
$474.11
150
$242.16
225
$164.84
300 +
$161.54
Click for Quote
Log in
to unlock special pricing