3M Touch Systems / TES Authorized Distributor

98-0003-2970-0

Touch Screen Capacitive USB 15.56in 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Touch Screen Capacitive USB 15.56in 5-Pin
Search Keywords: 98000329700
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Touch Systems / TES
Part No: 98-0003-2970-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531200020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
LCD Size: 15.56 in
Active Area: 336.19x211.91 mm
Dimension: 349.9 x 224.1 mm
Cable Interface: USB
Touch Technology: Capacitive
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 98-0003-2970-0 discontinued?
Yes, 98-0003-2970-0 from 3M Touch Systems / Tes is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 98-0003-2970-0 RoHS compliant?
Yes, 98-0003-2970-0 is RoHS compliant.
What is the lead time for 98-0003-2970-0?
The standard lead time for 98-0003-2970-0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
75
$496.43
150
$253.56
225
$172.60
300 +
$169.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!