- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 98-0003-2507-0
98-0003-2507-0
3M Touch Systems / TES
LCD Touch Screen
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LCD Touch Screen
Search Keywords: 98000325070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Touch Systems / TES
-
Part No:98-0003-2507-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Cable Interface:Serial
-
Pin Count:5
-
Active Area:217.93x167.89 mm
-
Dimension:233.68 x 180.34 x 3.73mm
-
Glass Thickness:3.18 mm
-
Touch Technology:Capacitive
-
Family:17-8021-221
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
75
$308.61
150
$157.62
225
$107.29
300 +
$105.15
Click for Quote
Log in
to unlock special pricing