- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Touch Screens ›
- 98-0003-2209-3
3M Touch Systems / TES
98-0003-2209-3
Touch Screen Capacitive 22.37in
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Touch Systems / TES
-
Part No:98-0003-2209-3
-
Alias/AKA:17-9311-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
LCD Size:22.37 in
-
Active Area:450.55x289.36 mm
-
Dimension:492 x 319 mm
-
Input Type:N/A
-
Cable Interface:N/A
-
Touch Technology:Capacitive
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.