- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 24736
3M Touch Systems / TES
24736
Double Coated - Double Sided Tape Acrylic Adhesive - Gray - 0.38" (9.65mm) 3/8" X 108' (32.9m) - 36 yds.
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Double Coated - Double Sided Tape Acrylic Adhesive - Gray - 0.38" (9.65mm) 3/8" X 108' (32.9m) - 36 yds.
Search Keywords: 24736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Touch Systems / TES
-
Part No:24736
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 24736 discontinued?
Yes, 24736 from 3M Touch Systems / Tes is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 24736 RoHS compliant?
Yes, 24736 is RoHS compliant.
What is the lead time for 24736?
The standard lead time for 24736 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$236.99
5
$84.40
10
$81.65
25
$79.60
50
$78.05
100 +
$76.88
Click for Quote
Log in
to unlock special pricing