- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Touch Screens ›
- 17-8571-203
3M Touch Systems / TES
17-8571-203
Capacitive Touch Screen - 12.41in - 315.21mm x 249.68mm Active Area - 3.18mm Glass Thickness - Serial/USB Cable Interface.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Touch Systems / TES |
| Part No: | 17-8571-203 |
| Alias/AKA: | 98-0003-2629-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531200020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
-
This product is discontinued, but still in stock.