- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- N3627-6202RB
3M Interconnect Solutions
N3627-6202RB
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
Search Keywords: N36276202RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:N3627-6202RB
-
Alias/AKA:7100251541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is N3627-6202RB RoHS compliant?
Yes, N3627-6202RB is RoHS compliant.
What is the lead time for N3627-6202RB?
The standard lead time for N3627-6202RB is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
750
can ship 11/6/26
Minimum Order Quantity:
10
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$3.24
100
$3.18
250
$3.13
500
$3.00
1,000
$2.86
2,500
$2.82
5,000 +
$2.80
Click for Quote
Log in
to unlock special pricing