Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

N3433-6303RB

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: N34336303RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Interconnect Solutions
Part No: N3433-6303RB
Alias/AKA: 7100251490
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Current Rating: 1.75 A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is N3433-6303RB RoHS compliant?
Yes, N3433-6303RB is RoHS compliant.
What is the lead time for N3433-6303RB?
The standard lead time for N3433-6303RB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.13
150
$5.31
300
$5.25
600
$4.98
1,050
$4.76
2,550
$4.70
5,100 +
$4.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!