- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- N3431-6302RB
3M Interconnect Solutions
N3431-6302RB
The N3431-6302RB is a 34-pin, 0.100" x 0.100" pitch, straight-tail four-wall header with long roll-pin latch/ejectors for PCB ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:N3431-6302RB
-
Alias/AKA:7100251553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C