Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

N3429-6202RB

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Search Keywords: N34296202RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Interconnect Solutions
Part No: N3429-6202RB
Alias/AKA: 7100251545
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 1.75 A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is N3429-6202RB RoHS compliant?
Yes, N3429-6202RB is RoHS compliant.
What is the lead time for N3429-6202RB?
The standard lead time for N3429-6202RB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 452
Can Ship immediately
On Order:
250   can ship 12/4/26
Minimum Order Quantity:
10
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.21
100
$2.72
250
$2.61
500
$2.54
1,000
$2.53
2,500
$2.52
5,000 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!