Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

N3428-6202RB

A 20-pin, 0.100" x 0.100" pitch, high-temperature four-wall header with straight solder tails and short roll pin latch/ejector ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 20-pin, 0.100" x 0.100" pitch, high-temperature four-wall header with straight solder tails and short roll pin latch/ejectors.
Search Keywords: N34286202RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Interconnect Solutions
Part No: N3428-6202RB
Alias/AKA: 7100251536
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1.75 A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is N3428-6202RB RoHS compliant?
Yes, N3428-6202RB is RoHS compliant.
What is the lead time for N3428-6202RB?
The standard lead time for N3428-6202RB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 482
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.55
300
$2.79
600
$2.65
1,200
$2.53
2,700
$2.51
5,100
$2.50
7,500 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!