- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- N2510-6002-RB
3M Interconnect Solutions
N2510-6002-RB
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: N25106002RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:N2510-6002-RB
-
Alias/AKA:7100243259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
784 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is N2510-6002-RB RoHS compliant?
Yes, N2510-6002-RB is RoHS compliant.
What is the lead time for N2510-6002-RB?
The standard lead time for N2510-6002-RB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,665
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.24
250
$1.20
784
$1.17
1,568
$1.16
3,136
$1.15
5,488
$1.14
7,840 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT