- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- MS-90201G-100-04-035.0
3M Interconnect Solutions
MS-90201G-100-04-035.0
Res Thick Film 0805 12.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 12.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: MS90201G100040350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:MS-90201G-100-04-035.0
-
Alias/AKA:7010408916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is MS-90201G-100-04-035.0 RoHS compliant?
Yes, MS-90201G-100-04-035.0 is RoHS compliant.
What is the lead time for MS-90201G-100-04-035.0?
The standard lead time for MS-90201G-100-04-035.0 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$671.18
13
$381.48
19
$269.26
25 +
$263.87
Click for Quote
Log in
to unlock special pricing