- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D3448-89116
D3448-89116
3M Interconnect Solutions
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray
Search Keywords: D344889116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:D3448-89116
-
Alias/AKA:7100251758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Strain Relief
-
Dimension:24.9 x 6.1 x 13.5 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2640
500
$0.2521
1,000
$0.2470
3,000
$0.2389
5,000
$0.2352
8,000
$0.2317
15,000
$0.2271
25,000 +
$0.2233
Click for Quote
Log in
to unlock special pricing