- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- C3365-50SF-100
C3365-50SF-100
3M Interconnect Solutions
Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V 30.48m
Search Keywords: C336550SF100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:C3365-50SF-100
-
Alias/AKA:05113860918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Round Flat Cable
-
Number of Conductors:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$103.33
3
$95.84
6
$89.36
25
$83.71
50
$71.15
100 +
$63.62
Click for Quote
Log in
to unlock special pricing