help desk software
Image is representational - see mfr. specs

Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m
Search Keywords: C336520SF100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    C3365-20SF-100
  • Alias/AKA:
    80610524771
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Round Flat Cable
  • Number of Conductors:
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
1
$71.29
5
$63.62
10
$61.72
25
$56.64
50
$55.79
100
$54.96
250 +
$53.01
Click for Quote
Log in to unlock special pricing