- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- C3365/09-100SF
C3365/09-100SF
3M Interconnect Solutions
Flat Cable 9 28AWG 30.48m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
ROLLS Packaging
Description
+
Flat Cable 9 28AWG 30.48m Tinned Copper 300V Roll
Search Keywords: C336509100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:C3365/09-100SF
-
Alias/AKA:05113862066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$20.70
10
$19.30
20
$18.08
50
$15.37
100 +
$13.73
Click for Quote
Log in
to unlock special pricing