- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 929852-01-03-RA
929852-01-03-RA
3M Interconnect Solutions
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 9298520103RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:929852-01-03-RA
-
Alias/AKA:7010396708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
936 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
234
$1.54
468
$1.17
702
$1.09
936 +
$1.07
Click for Quote
Log in
to unlock special pricing