Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

929850-01-36-RA

Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 9298500136RA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Interconnect Solutions
Part No: 929850-01-36-RA
Alias/AKA: 7010303676
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 324
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 36
Maximum Current Rating: 2 A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 929850-01-36-RA RoHS compliant?
Yes, 929850-01-36-RA is RoHS compliant.
What is the lead time for 929850-01-36-RA?
The standard lead time for 929850-01-36-RA is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 987
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.95
100
$3.41
324
$2.81
648
$2.78
1,296
$2.77
2,592
$2.75
5,184 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!