- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 929665-01-25-EU
929665-01-25-EU
3M Interconnect Solutions
929 RoHS Compliant 2008 Male Connector Header -40C~105C 2.5A 1.5kV 10.0muin 0.25mum
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
929 RoHS Compliant 2008 Male Connector Header -40C~105C 2.5A 1.5kV 10.0muin 0.25mum
Search Keywords: 9296650125EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:929665-01-25-EU
-
Alias/AKA:05111176260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
15