- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 923345-04-C
3M Interconnect Solutions
923345-04-C
Jumper - 22AWG - Tinned Cu - 0.25in Stripped 90 deg ends - PVC - 0.4in Long - Yellow
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 923345-04-C |
| Alias/AKA: | 7010398289 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |