- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90169008644
90169008644
3M Interconnect Solutions
The 90169008644 is a shielded, .050" pitch Mini D Ribbon (MDR) IDC wiremount plug from the 3M 101 series.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
The 90169008644 is a shielded, .050" pitch Mini D Ribbon (MDR) IDC wiremount plug from the 3M 101 series.
Search Keywords: 90169008644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:90169008644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:52.5 x 9.1 x 12.7 mm
-
Operating Temperature:-20 to 85 °C
-
Termination Method:IDT
-
Mounting:Cable Mount
-
Maximum Current Rating:1 A
-
Maximum Voltage Rating:N/A
-
Family:101
-
Type:Mini D Ribbon
-
Gender:PL
-
Body Orientation:Right Angle
-
Pitch:1.27 mm
-
Number of Contacts:68
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$10.12
50
$7.59
75
$7.08
100 +
$6.94
Click for Quote
Log in
to unlock special pricing