Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

89134-0103

The 89134-0103 is a 34-contact IDC ribbon cable socket from the 891 series, designed for terminating .050” pitch cable.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 89134-0103 is a 34-contact IDC ribbon cable socket from the 891 series, designed for terminating .050” pitch cable.
Search Keywords: 891340103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    89134-0103
  • Alias/AKA:
    7100251802
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.25 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 89134-0103 RoHS compliant?
Yes, 89134-0103 is RoHS compliant.
What is the lead time for 89134-0103?
The standard lead time for 89134-0103 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,830
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.32
100
$1.79
250
$1.75
500
$1.72
1,000
$1.62
3,000
$1.61
5,000
$1.60
8,000 +
$1.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!