Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

89120-0101

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 891200101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Interconnect Solutions
Part No: 89120-0101
Alias/AKA: 7100251792
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: SKT
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1 A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 89120-0101 RoHS compliant?
Yes, 89120-0101 is RoHS compliant.
What is the lead time for 89120-0101?
The standard lead time for 89120-0101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,475
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.35
250
$1.16
500
$1.11
1,000
$1.10
2,500
$1.09
5,000
$1.08
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!