Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

8309-8000

Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: 83098000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    8309-8000
  • Alias/AKA:
    7100087929
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8309-8000 RoHS compliant?
Yes, 8309-8000 is RoHS compliant.
What is the lead time for 8309-8000?
The standard lead time for 8309-8000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.68
50
$4.62
200
$4.28
400
$4.05
600
$4.04
1,000
$3.94
2,600
$3.84
5,000 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!