- Home ›
- All Products›
- 80610524771
80610524771
3M Interconnect Solutions
Round Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V Gray 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Description
+
Round Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V Gray 30.48m
Search Keywords: 80610524771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:80610524771
-
Alias/AKA:C3365-20SF-100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Length:30.48 m
-
Jacket Color:Gray
-
Cable Pitch:1.27 mm
-
Maximum Current Rating:N/A
-
Operating Temperature:-20°C to 105 °C
-
Type:Round Flat Cable
-
Size:28 AWG
-
Number of Conductors:20
-
Maximum Voltage Rating:300 V
-
Conductor Material:N/A
-
Family:C3365/20SF
-
Maximum Outer Diameter:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$71.29
5
$63.62
10
$61.72
25
$56.64
50
$56.50
100
$55.13
250 +
$53.01
Click for Quote
Log in
to unlock special pricing