- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 7E50-B716-05
3M Interconnect Solutions
7E50-B716-05
Res Thick Film 0805 7.87K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 7.87K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7E50B71605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7E50-B716-05
-
Alias/AKA:7000098794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1800
Frequently Asked Questions
Is 7E50-B716-05 RoHS compliant?
Yes, 7E50-B716-05 is RoHS compliant.
What is the lead time for 7E50-B716-05?
The standard lead time for 7E50-B716-05 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
450
$6.92
900
$3.66
1,350
$2.58
1,800 +
$2.53
Click for Quote
Log in
to unlock special pricing