- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 79300-13-010
3M Interconnect Solutions
79300-13-010
0.5MM PITCH 11*11MM 100PIN
Accessories Notify Me
RoHS Compliant
Description
+
0.5MM PITCH 11*11MM 100PIN
Search Keywords: 7930013010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:79300-13-010
-
Alias/AKA:7010354062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79300-13-010 RoHS compliant?
Yes, 79300-13-010 is RoHS compliant.
What is the lead time for 79300-13-010?
The standard lead time for 79300-13-010 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$345.84
3
$336.23
5
$331.62
10
$330.79
20 +
$322.78
Click for Quote
Log in
to unlock special pricing